
MT46V32M16FN-6 IT:F | |
|---|---|
DigiKey Part Number  | MT46V32M16FN-6IT:F-ND  | 
Manufacturer  | |
Manufacturer Product Number  | MT46V32M16FN-6 IT:F  | 
Description  | IC DRAM 512MBIT PAR 60FBGA  | 
Customer Reference  | |
Detailed Description  | SDRAM - DDR Memory IC 512Mbit Parallel 167 MHz 700 ps 60-FBGA (10x12.5)  | 
Datasheet  | Datasheet | 
EDA/CAD Models  | MT46V32M16FN-6 IT:F Models | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tray  | |
Part Status  | Obsolete  | |
DigiKey Programmable  | Not Verified  | |
Memory Type  | Volatile  | |
Memory Format  | ||
Technology  | SDRAM - DDR  | |
Memory Size  | ||
Memory Organization  | 32M x 16  | |
Memory Interface  | Parallel  | |
Clock Frequency  | 167 MHz  | |
Write Cycle Time - Word, Page  | 15ns  | |
Access Time  | 700 ps  | |
Voltage - Supply  | 2.3V ~ 2.7V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 60-FBGA (10x12.5)  | |
Base Product Number  | 

