
| MT46V32M16CY-5B IT:J TR | |
|---|---|
| DigiKey Part Number | 557-MT46V32M16CY-5BIT:JTR-ND - Tape & Reel (TR) 557-MT46V32M16CY-5BIT:JTRCT-ND - Cut Tape (CT) 557-MT46V32M16CY-5BIT:JTRDKR-ND - Digi-Reel® | 
| Manufacturer | |
| Manufacturer Product Number | MT46V32M16CY-5B IT:J TR | 
| Description | IC DRAM 512MBIT PARALLEL 60FBGA | 
| Customer Reference | |
| Detailed Description | SDRAM - DDR Memory IC 512Mbit Parallel 200 MHz 700 ps 60-FBGA (8x12.5) | 
| Datasheet | Datasheet | 
| EDA/CAD Models | MT46V32M16CY-5B IT:J TR Models | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
| Part Status | Last Time Buy | |
| DigiKey Programmable | Not Verified | |
| Memory Type | Volatile | |
| Memory Format | ||
| Technology | SDRAM - DDR | |
| Memory Size | ||
| Memory Organization | 32M x 16 | |
| Memory Interface | Parallel | |
| Clock Frequency | 200 MHz | |
| Write Cycle Time - Word, Page | 15ns | |
| Access Time | 700 ps | |
| Voltage - Supply | 2.5V ~ 2.7V | |
| Operating Temperature | -40°C ~ 85°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 60-FBGA (8x12.5) | |
| Base Product Number | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1 | kr.49.34000 | kr.49.34 | 
| 10 | kr.45.84300 | kr.458.43 | 
| 25 | kr.44.44400 | kr.1,111.10 | 
| 50 | kr.43.38680 | kr.2,169.34 | 
| 100 | kr.42.33540 | kr.4,233.54 | 
| 250 | kr.40.95820 | kr.10,239.55 | 
| 500 | kr.40.63680 | kr.20,318.40 | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 2.000 | kr.40.96455 | kr.81,929.10 | 
| Unit Price without VAT: | kr.49.34000 | 
|---|---|
| Unit Price with VAT: | kr.61.67500 | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark