Similar

MT46H32M32LFB5-5 IT:B | |
|---|---|
DigiKey Part Number | 557-MT46H32M32LFB5-5IT:B-ND |
Manufacturer | |
Manufacturer Product Number | MT46H32M32LFB5-5 IT:B |
Description | IC DRAM 1GBIT PARALLEL 90VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 1Gbit Parallel 200 MHz 5 ns 90-VFBGA (8x13) |
Datasheet | Datasheet |
EDA/CAD Models | MT46H32M32LFB5-5 IT:B Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 200 MHz |
Packaging Tray | Write Cycle Time - Word, Page 15ns |
Part Status Last Time Buy | Access Time 5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPDDR | Package / Case |
Memory Size | Supplier Device Package 90-VFBGA (8x13) |
Memory Organization 32M x 32 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W94AD2KBJX5I | Winbond Electronics | 0 | W94AD2KBJX5I-ND | kr.75.76000 | Similar |
| Tray: | 1440 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.76.14000 | kr.76.14 |
| 10 | kr.70.64000 | kr.706.40 |
| 25 | kr.68.44920 | kr.1,711.23 |
| 50 | kr.66.79580 | kr.3,339.79 |
| 100 | kr.65.15550 | kr.6,515.55 |
| 250 | kr.64.14684 | kr.16,036.71 |
| Unit Price without VAT: | kr.76.14000 |
|---|---|
| Unit Price with VAT: | kr.95.17500 |



