MT46H32M16LFCK-6 TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 500
Unit Price: kr.82.10000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.47.50968
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.45.10783
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.54.95832
Datasheet
SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 166 MHz 5 ns 60-VFBGA (10x11.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT46H32M16LFCK-6 TR

DigiKey Part Number
557-1322-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT46H32M16LFCK-6 TR
Description
IC DRAM 512MBIT PAR 60VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 166 MHz 5 ns 60-VFBGA (10x11.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
166 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
15ns
Part Status
Obsolete
Access Time
5 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 1.95V
Memory Type
Volatile
Operating Temperature
0°C ~ 70°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - Mobile LPDDR
Package / Case
Memory Size
Supplier Device Package
60-VFBGA (10x11.5)
Memory Organization
32M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (4)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT46H32M16LFBF-5 IT:C TRMicron Technology Inc.500557-1904-1-NDkr.82.10000Similar
IS43LR16320C-6BL-TRISSI, Integrated Silicon Solution Inc0IS43LR16320C-6BL-TR-NDkr.47.50968Similar
IS43LR16320C-6BLI-TRISSI, Integrated Silicon Solution Inc0IS43LR16320C-6BLI-TR-NDkr.45.10783Similar
IS46LR16320C-6BLA1-TRISSI, Integrated Silicon Solution Inc0IS46LR16320C-6BLA1-TR-NDkr.54.95832Similar
Obsolete
This product is no longer manufactured. View Substitutes