Similar

MT46H32M16LFBF-6 IT:C TR | |
|---|---|
DigiKey Part Number | 557-1502-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT46H32M16LFBF-6 IT:C TR |
Description | IC DRAM 512MBIT PAR 60VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 166 MHz 5 ns 60-VFBGA (8x9) |
Datasheet | Datasheet |
EDA/CAD Models | MT46H32M16LFBF-6 IT:C TR Models |
Category | Memory Interface Parallel |
Mfr | Clock Frequency 166 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ns |
Part Status Obsolete | Access Time 5 ns |
DigiKey Programmable Not Verified | Voltage - Supply 1.7V ~ 1.95V |
Memory Type Volatile | Operating Temperature -40°C ~ 85°C (TA) |
Memory Format | Mounting Type Surface Mount |
Technology SDRAM - Mobile LPDDR | Package / Case |
Memory Size | Supplier Device Package 60-VFBGA (8x9) |
Memory Organization 32M x 16 | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| IS46LR16320C-6BLA1-TR | ISSI, Integrated Silicon Solution Inc | 0 | IS46LR16320C-6BLA1-TR-ND | kr.54.95832 | Similar |


