MT46H32M16LFBF-6 AT:C TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.59.14802
Datasheet
SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 166 MHz 5 ns 60-VFBGA (8x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT46H32M16LFBF-6 AT:C TR

DigiKey Part Number
557-1906-2-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT46H32M16LFBF-6 AT:C TR
Description
IC DRAM 512MBIT PAR 60VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 166 MHz 5 ns 60-VFBGA (8x9)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
166 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
15ns
Part Status
Obsolete
Access Time
5 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 1.95V
Memory Type
Volatile
Operating Temperature
-40°C ~ 105°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - Mobile LPDDR
Package / Case
Memory Size
Supplier Device Package
60-VFBGA (8x9)
Memory Organization
32M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
IS46LR16320C-6BLA2-TRISSI, Integrated Silicon Solution Inc0IS46LR16320C-6BLA2-TR-NDkr.59.14802Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types