
MT46H32M16LFBF-6 AAT:C | |
|---|---|
DigiKey Part Number | MT46H32M16LFBF-6AAT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT46H32M16LFBF-6 AAT:C |
Description | IC DRAM 512MBIT PAR 60VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 166 MHz 5 ns 60-VFBGA (8x9) |
Category | Clock Frequency 166 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tray | Access Time 5 ns |
Part Status Obsolete | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TA) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - Mobile LPDDR | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 32M x 16 | Supplier Device Package 60-VFBGA (8x9) |
Memory Interface Parallel | Base Product Number |

