MT46H32M16LFBF-5 IT:B is Obsolete and no longer manufactured.
Available Substitutes:

Parametric Equivalent


Micron Technology Inc.
In Stock: 1
Unit Price: kr.50.09000
Datasheet

Parametric Equivalent


Micron Technology Inc.
In Stock: 500
Unit Price: kr.82.10000
Datasheet

Similar


ISSI, Integrated Silicon Solution Inc
In Stock: 0
Unit Price: kr.54.95832
Datasheet
SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 200 MHz 5 ns 60-VFBGA (8x9)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT46H32M16LFBF-5 IT:B

DigiKey Part Number
MT46H32M16LFBF-5IT:B-ND
Manufacturer
Manufacturer Product Number
MT46H32M16LFBF-5 IT:B
Description
IC DRAM 512MBIT PAR 60VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 200 MHz 5 ns 60-VFBGA (8x9)
Datasheet
 Datasheet
EDA/CAD Models
MT46H32M16LFBF-5 IT:B Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Clock Frequency
200 MHz
Packaging
Tray
Write Cycle Time - Word, Page
15ns
Part Status
Obsolete
Access Time
5 ns
DigiKey Programmable
Not Verified
Voltage - Supply
1.7V ~ 1.95V
Memory Type
Volatile
Operating Temperature
-40°C ~ 85°C (TA)
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - Mobile LPDDR
Package / Case
Memory Size
Supplier Device Package
60-VFBGA (8x9)
Memory Organization
32M x 16
Base Product Number
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT46H32M16LFBF-5 AIT:C TRMicron Technology Inc.1557-1903-1-NDkr.50.09000Parametric Equivalent
MT46H32M16LFBF-5 IT:C TRMicron Technology Inc.500557-1904-1-NDkr.82.10000Parametric Equivalent
IS46LR16320C-6BLA1-TRISSI, Integrated Silicon Solution Inc0IS46LR16320C-6BLA1-TR-NDkr.54.95832Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types