Parametric Equivalent
Parametric Equivalent

MT46H32M16LFBF-5 AIT:C | |
|---|---|
DigiKey Part Number | MT46H32M16LFBF-5AIT:C-ND |
Manufacturer | |
Manufacturer Product Number | MT46H32M16LFBF-5 AIT:C |
Description | IC DRAM 512MBIT PAR 60VFBGA |
Customer Reference | |
Detailed Description | SDRAM - Mobile LPDDR Memory IC 512Mbit Parallel 200 MHz 5 ns 60-VFBGA (8x9) |
Datasheet | Datasheet |
EDA/CAD Models | MT46H32M16LFBF-5 AIT:C Models |
Category | Clock Frequency 200 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Bulk | Access Time 5 ns |
Part Status Obsolete | Voltage - Supply 1.7V ~ 1.95V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - Mobile LPDDR | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 32M x 16 | Supplier Device Package 60-VFBGA (8x9) |
Memory Interface Parallel | Base Product Number |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT46H32M16LFBF-5 AIT:C TR | Micron Technology Inc. | 1 | 557-1903-1-ND | kr.50.09000 | Parametric Equivalent |
| MT46H32M16LFBF-5 IT:C TR | Micron Technology Inc. | 500 | 557-1904-1-ND | kr.82.10000 | Parametric Equivalent |


