SDRAM - Mobile LPDDR2 Memory IC 1Gbit Parallel 533 MHz 134-VFBGA (10x11.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT42L32M32D1HE-18 IT:D TR

DigiKey Part Number
557-MT42L32M32D1HE-18IT:DTR-ND - Tape & Reel (TR)
557-MT42L32M32D1HE-18IT:DTRCT-ND - Cut Tape (CT)
557-MT42L32M32D1HE-18IT:DTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT42L32M32D1HE-18 IT:D TR
Description
IC DRAM 1GBIT PARALLEL 134VFBGA
Customer Reference
Detailed Description
SDRAM - Mobile LPDDR2 Memory IC 1Gbit Parallel 533 MHz 134-VFBGA (10x11.5)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
533 MHz
Mfr
Write Cycle Time - Word, Page
15ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.14V ~ 1.3V
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 85°C (TC)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - Mobile LPDDR2
Package / Case
Memory Size
Supplier Device Package
134-VFBGA (10x11.5)
Memory Organization
32M x 32
Base Product Number
Memory Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 2.547
Last Time Buy Date: 31/08/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:2500
Tape & Reel (TR):2500
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.63.78000kr.63.78
10kr.59.22800kr.592.28
25kr.57.40480kr.1,435.12
50kr.56.02540kr.2,801.27
100kr.54.65710kr.5,465.71
250kr.53.40688kr.13,351.72
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.50.86836kr.127,170.90
Manufacturers Standard Package
Unit Price without VAT:kr.63.78000
Unit Price with VAT:kr.79.72500