
MT41K512M16VRP-107 AAT:P TR | |
|---|---|
DigiKey Part Number | 557-MT41K512M16VRP-107AAT:PTR-ND - Tape & Reel (TR) 557-MT41K512M16VRP-107AAT:PTRCT-ND - Cut Tape (CT) 557-MT41K512M16VRP-107AAT:PTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT41K512M16VRP-107 AAT:P TR |
Description | IC DRAM 8GBIT PAR 96FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 96-FBGA (8x14) |
Datasheet | Datasheet |
Category | Clock Frequency 933 MHz |
Mfr | Write Cycle Time - Word, Page 15ns |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Access Time 20 ns |
Part Status Last Time Buy | Voltage - Supply 1.283V ~ 1.45V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 105°C (TC) |
Memory Type Volatile | Grade Automotive |
Memory Format | Qualification AEC-Q100 |
Technology SDRAM - DDR3L | Mounting Type Surface Mount |
Memory Size | Package / Case |
Memory Organization 512M x 16 | Supplier Device Package 96-FBGA (8x14) |
Memory Interface Parallel | Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.295.38000 | kr.295.38 |
| 10 | kr.272.92400 | kr.2,729.24 |
| 25 | kr.264.08400 | kr.6,602.10 |
| 50 | kr.260.35340 | kr.13,017.67 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.262.05503 | kr.524,110.06 |
| Unit Price without VAT: | kr.295.38000 |
|---|---|
| Unit Price with VAT: | kr.369.22500 |








