MT41K256M8DA-125 AIT:K TR is out of stock and backorders are currently unavailable.
Available Substitutes:

Similar


Insignis Technology Corporation
In Stock: 0
Unit Price: kr.75.17971
Datasheet
SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 13.75 ns 78-FBGA (8x10.5)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT41K256M8DA-125 AIT:K TR

DigiKey Part Number
557-1897-2-ND - Tape & Reel (TR)
557-1897-1-ND - Cut Tape (CT)
557-1897-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT41K256M8DA-125 AIT:K TR
Description
IC DRAM 2GBIT PARALLEL 78FBGA
Customer Reference
Detailed Description
SDRAM - DDR3L Memory IC 2Gbit Parallel 800 MHz 13.75 ns 78-FBGA (8x10.5)
Datasheet
 Datasheet
EDA/CAD Models
MT41K256M8DA-125 AIT:K TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
800 MHz
Mfr
Access Time
13.75 ns
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.283V ~ 1.45V
Part Status
Last Time Buy
Operating Temperature
-40°C ~ 95°C (TC)
DigiKey Programmable
Not Verified
Grade
Automotive
Memory Type
Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
SDRAM - DDR3L
Package / Case
Memory Size
Supplier Device Package
78-FBGA (8x10.5)
Memory Organization
256M x 8
Base Product Number
Memory Interface
Parallel
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
NDL28PFR-8KITInsignis Technology Corporation01982-NDL28PFR-8KIT-NDkr.75.17971Similar
Last Time Buy
Last Time Buy Date: 31/08/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:2000
Tape & Reel (TR):2000
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.108.10000kr.108.10
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.92.26602kr.184,532.04
Manufacturers Standard Package
Unit Price without VAT:kr.108.10000
Unit Price with VAT:kr.135.12500