
MT41K1G8RKB-107:P | |
---|---|
DigiKey Part Number | MT41K1G8RKB-107:P-ND |
Manufacturer | |
Manufacturer Product Number | MT41K1G8RKB-107:P |
Description | IC DRAM 8GBIT PAR 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR3L Memory IC 8Gbit Parallel 933 MHz 20 ns 78-FBGA (8x10.5) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Last Time Buy | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3L | |
Memory Size | ||
Memory Organization | 1G x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 933 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 20 ns | |
Voltage - Supply | 1.283V ~ 1.45V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (8x10.5) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.154.18000 | kr.154.18 |
10 | kr.142.77800 | kr.1,427.78 |
25 | kr.138.24760 | kr.3,456.19 |
50 | kr.134.84920 | kr.6,742.46 |
100 | kr.131.48930 | kr.13,148.93 |
250 | kr.127.12216 | kr.31,780.54 |
500 | kr.123.88876 | kr.61,944.38 |
Unit Price without VAT: | kr.154.18000 |
---|---|
Unit Price with VAT: | kr.192.72500 |