
MT41J512M8THU-15E:A | |
---|---|
DigiKey Part Number | MT41J512M8THU-15E:A-ND |
Manufacturer | |
Manufacturer Product Number | MT41J512M8THU-15E:A |
Description | IC DRAM 4GBIT PARALLEL 667MHZ |
Customer Reference | |
Detailed Description | SDRAM - DDR3 Memory IC 4Gbit Parallel 667 MHz 13.5 ns |
EDA/CAD Models | MT41J512M8THU-15E:A Models |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Obsolete | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR3 | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Clock Frequency | 667 MHz | |
Write Cycle Time - Word, Page | - | |
Access Time | 13.5 ns | |
Voltage - Supply | 1.425V ~ 1.575V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | - | |
Base Product Number |