
| MT40A512M16TB-062E IT:J | |
|---|---|
| DigiKey Part Number | MT40A512M16TB-062EIT:J-ND | 
| Manufacturer | |
| Manufacturer Product Number | MT40A512M16TB-062E IT:J | 
| Description | IC DRAM 8GBIT PARALLEL 96FBGA | 
| Customer Reference | |
| Detailed Description | SDRAM - DDR4 Memory IC 8Gbit Parallel 1.6 GHz 19 ns 96-FBGA (7.5x13.5) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tray | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Memory Type | Volatile | |
| Memory Format | ||
| Technology | SDRAM - DDR4 | |
| Memory Size | ||
| Memory Organization | 512M x 16 | |
| Memory Interface | Parallel | |
| Clock Frequency | 1.6 GHz | |
| Write Cycle Time - Word, Page | 15ns | |
| Access Time | 19 ns | |
| Voltage - Supply | 1.14V ~ 1.26V | |
| Operating Temperature | -40°C ~ 95°C (TC) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 96-FBGA (7.5x13.5) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                
 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark