Parametric Equivalent

MT40A2G4SA-062E:R | |
|---|---|
DigiKey Part Number | 557-MT40A2G4SA-062E:R-ND |
Manufacturer | |
Manufacturer Product Number | MT40A2G4SA-062E:R |
Description | IC DRAM 8GBIT PARALLEL 78FBGA |
Customer Reference | |
Detailed Description | SDRAM - DDR4 Memory IC 8Gbit Parallel 1.6 GHz 19 ns 78-FBGA (7.5x11) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Volatile | |
Memory Format | ||
Technology | SDRAM - DDR4 | |
Memory Size | ||
Memory Organization | 2G x 4 | |
Memory Interface | Parallel | |
Clock Frequency | 1.6 GHz | |
Write Cycle Time - Word, Page | 15ns | |
Access Time | 19 ns | |
Voltage - Supply | 1.14V ~ 1.26V | |
Operating Temperature | 0°C ~ 95°C (TC) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 78-FBGA (7.5x11) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.260 | kr.353.65934 | kr.445,610.77 |
| Unit Price without VAT: | kr.353.65934 |
|---|---|
| Unit Price with VAT: | kr.442.07418 |


