
MT35XU512ABA2G12-0AUT | |
|---|---|
DigiKey Part Number | MT35XU512ABA2G12-0AUT-ND |
Manufacturer | |
Manufacturer Product Number | MT35XU512ABA2G12-0AUT |
Description | IC FLASH 512MBIT XCCELA 24TPBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 512Mbit Xccela Bus 200 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Category | Memory Organization 64M x 8 |
Mfr | Memory Interface Xccela Bus |
Series | Clock Frequency 200 MHz |
Packaging Tray | Voltage - Supply 1.7V ~ 2V |
Part Status Active | Operating Temperature -40°C ~ 125°C |
DigiKey Programmable Not Verified | Mounting Type Surface Mount |
Memory Type Non-Volatile | Package / Case |
Memory Format | Supplier Device Package 24-T-PBGA (6x8) |
Technology FLASH - NOR | Base Product Number |
Memory Size |
| Tray: | 1122 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.122.17000 | kr.122.17 |
| 10 | kr.113.18200 | kr.1,131.82 |
| 25 | kr.109.61080 | kr.2,740.27 |
| 50 | kr.106.92800 | kr.5,346.40 |
| 100 | kr.104.76340 | kr.10,476.34 |
| Unit Price without VAT: | kr.122.17000 |
|---|---|
| Unit Price with VAT: | kr.152.71250 |

