
MT35XU01GBBA1G12-0AUT | |
|---|---|
DigiKey Part Number | MT35XU01GBBA1G12-0AUT-ND |
Manufacturer | |
Manufacturer Product Number | MT35XU01GBBA1G12-0AUT |
Description | IC FLSH 1GBIT XCCELA BUS 24TPBGA |
Manufacturer Standard Lead Time | 13 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Xccela Bus 200 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8 | |
Memory Interface | Xccela Bus | |
Clock Frequency | 200 MHz | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 1.7V ~ 2V | |
Operating Temperature | -40°C ~ 125°C | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 24-T-PBGA (6x8) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.121.07000 | kr.121.07 |
| 10 | kr.112.11400 | kr.1,121.14 |
| 25 | kr.108.56120 | kr.2,714.03 |
| 50 | kr.105.89360 | kr.5,294.68 |
| 100 | kr.103.25480 | kr.10,325.48 |
| 250 | kr.99.82640 | kr.24,956.60 |
| 500 | kr.99.65250 | kr.49,826.25 |
| Unit Price without VAT: | kr.121.07000 |
|---|---|
| Unit Price with VAT: | kr.151.33750 |


