
MT29F8T08EWLEEM5-R:E TR | |
|---|---|
DigiKey Part Number | 557-MT29F8T08EWLEEM5-R:ETR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT29F8T08EWLEEM5-R:E TR |
Description | IC FLASH 8TBIT LBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND (TLC) Memory IC 8Tbit Parallel |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND (TLC) | |
Memory Size | ||
Memory Organization | 1T x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | - | |
Operating Temperature | 0°C ~ 70°C | |
Mounting Type | - | |
Package / Case | - | |
Supplier Device Package | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.500 | kr.1,203.05741 | kr.1,804,586.11 |
| Unit Price without VAT: | kr.1,203.05741 |
|---|---|
| Unit Price with VAT: | kr.1,503.82176 |



