
| MT29F8G16ABBCAH4:C TR | |
|---|---|
| DigiKey Part Number | 557-1680-2-ND - Tape & Reel (TR) | 
| Manufacturer | |
| Manufacturer Product Number | MT29F8G16ABBCAH4:C TR | 
| Description | IC FLASH 8GBIT PARALLEL 63VFBGA | 
| Customer Reference | |
| Detailed Description | FLASH - NAND Memory IC 8Gbit Parallel 63-VFBGA (9x11) | 
| Type | Description | Select All | 
|---|---|---|
| Category | ||
| Mfr | ||
| Series | - | |
| Packaging | Tape & Reel (TR) | |
| Part Status | Obsolete | |
| DigiKey Programmable | Not Verified | |
| Memory Type | Non-Volatile | |
| Memory Format | ||
| Technology | FLASH - NAND | |
| Memory Size | ||
| Memory Organization | 512M x 16 | |
| Memory Interface | Parallel | |
| Write Cycle Time - Word, Page | - | |
| Voltage - Supply | 1.7V ~ 1.95V | |
| Operating Temperature | 0°C ~ 70°C (TA) | |
| Mounting Type | Surface Mount | |
| Package / Case | ||
| Supplier Device Package | 63-VFBGA (9x11) | |
| Base Product Number | 
 
                 
                 
                 
 
 
 
 Settings
        Settings
     Fast Delivery
                                    Fast Delivery
                                 Free Shipping
                                    Free Shipping
                                 Incoterms
                                    Incoterms
                                 Payment Types
                                    Payment Types
                                





 Marketplace Product
                                    Marketplace Product
                                 
                     
                                 
                                 
                                 
                         
                                 
                                 
                                 
                                 
                                 
                                 
                                 Denmark
Denmark