
MT29F512G08CKCABH7-6:A | |
|---|---|
DigiKey Part Number | MT29F512G08CKCABH7-6:A-ND |
Manufacturer | |
Manufacturer Product Number | MT29F512G08CKCABH7-6:A |
Description | IC FLASH 512GBIT PAR 152TBGA |
Customer Reference | |
Detailed Description | FLASH - NAND (MLC) Memory IC 512Gbit Parallel 166 MHz 152-TBGA (14x18) |
Category | Memory Organization 64G x 8 |
Mfr | Memory Interface Parallel |
Packaging Bulk | Clock Frequency 166 MHz |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NAND (MLC) | Supplier Device Package 152-TBGA (14x18) |
Memory Size | Base Product Number |

