63 VFBGA
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT29F4G08ABAFAH4-IT:F TR

DigiKey Part Number
MT29F4G08ABAFAH4-IT:FTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MT29F4G08ABAFAH4-IT:F TR
Description
IC FLASH 4GBIT PARALLEL 63VFBGA
Manufacturer Standard Lead Time
4 Weeks
Customer Reference
Detailed Description
FLASH - NAND Memory IC 4Gbit Parallel 63-VFBGA (9x11)
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Part Status
Active
DigiKey Programmable
Not Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NAND
Memory Size
Memory Organization
512M x 8
Memory Interface
Parallel
Write Cycle Time - Word, Page
-
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Grade
Automotive
Qualification
AEC-Q100
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
63-VFBGA (9x11)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
All prices are in DKK
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.000kr.22.59984kr.45,199.68
Manufacturers Standard Package
Unit Price without VAT:kr.22.59984
Unit Price with VAT:kr.28.24980