
MT29F4G08ABADAH4-AITX:D TR | |
---|---|
DigiKey Part Number | 557-1866-2-ND - Tape & Reel (TR) 557-1866-1-ND - Cut Tape (CT) 557-1866-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F4G08ABADAH4-AITX:D TR |
Description | IC FLASH 4GBIT PARALLEL 63VFBGA |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 4Gbit Parallel 63-VFBGA (9x11) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.38.34000 | kr.38.34 |
10 | kr.35.69900 | kr.356.99 |
25 | kr.34.61880 | kr.865.47 |
50 | kr.33.80360 | kr.1,690.18 |
100 | kr.32.99010 | kr.3,299.01 |
250 | kr.31.92396 | kr.7,980.99 |
500 | kr.31.33440 | kr.15,667.20 |
Quantity | Unit Price | Ext Price |
---|---|---|
1.000 | kr.25.79149 | kr.25,791.49 |
2.000 | kr.25.60000 | kr.51,200.00 |
Unit Price without VAT: | kr.38.34000 |
---|---|
Unit Price with VAT: | kr.47.92500 |