
MT29F4G08ABAFAH4-AAT:F TR | |
---|---|
DigiKey Part Number | 557-MT29F4G08ABAFAH4-AAT:FTR-ND - Tape & Reel (TR) 557-MT29F4G08ABAFAH4-AAT:FTRCT-ND - Cut Tape (CT) 557-MT29F4G08ABAFAH4-AAT:FTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT29F4G08ABAFAH4-AAT:F TR |
Description | IC FLASH 4GBIT PARALLEL 63VFBGA |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 4Gbit Parallel 63-VFBGA (9x11) |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 512M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 105°C (TA) | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.31.49000 | kr.31.49 |
10 | kr.29.33800 | kr.293.38 |
25 | kr.28.45960 | kr.711.49 |
50 | kr.27.79400 | kr.1,389.70 |
100 | kr.27.12960 | kr.2,712.96 |
250 | kr.26.25740 | kr.6,564.35 |
500 | kr.25.60524 | kr.12,802.62 |
1.000 | kr.25.55712 | kr.25,557.12 |
Quantity | Unit Price | Ext Price |
---|---|---|
2.000 | kr.26.27523 | kr.52,550.46 |
Unit Price without VAT: | kr.31.49000 |
---|---|
Unit Price with VAT: | kr.39.36250 |