
ISL28006FH-50EVAL1Z | |
|---|---|
DigiKey Part Number | ISL28006FH-50EVAL1Z-ND |
Manufacturer | |
Manufacturer Product Number | ISL28006FH-50EVAL1Z |
Description | EVAL BOARD FOR ISL28006 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | ISL28006 - 1 - Single Channels per IC Current Sense Amplifier Evaluation Board |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Renesas Electronics Corporation | |
Series | - | |
Packaging | Bulk | |
Part Status | Active | |
Channels per IC | 1 - Single | |
Amplifier Type | Current Sense | |
Output Type | Single-Ended | |
Slew Rate | 0.67V/µs | |
-3db Bandwidth | 160kHz | |
Gain Bandwidth Product | - | |
Current - Output / Channel | - | |
Current - Supply (Main IC) | 50µA | |
Voltage - Supply, Single/Dual (±) | 2.7V ~ 28V | |
Utilized IC / Part | ISL28006 | |
Contents | Board(s) | |
Note | - | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.344.13000 | kr.344.13 |
| Unit Price without VAT: | kr.344.13000 |
|---|---|
| Unit Price with VAT: | kr.430.16250 |

