
MT29F32G08ABCABH1-10ITZ:A TR | |
|---|---|
DigiKey Part Number  | MT29F32G08ABCABH1-10ITZ:ATR-ND - Tape & Reel (TR)  | 
Manufacturer  | |
Manufacturer Product Number  | MT29F32G08ABCABH1-10ITZ:A TR  | 
Description  | IC FLASH 32GBIT PARALLEL 100VBGA  | 
Manufacturer Standard Lead Time  | 8 Weeks  | 
Customer Reference  | |
Detailed Description  | FLASH - NAND Memory IC 32Gbit Parallel 100 MHz 100-VBGA (12x18)  | 
Type  | Description  | Select All  | 
|---|---|---|
Category  | ||
Mfr  | ||
Series  | -  | |
Packaging  | Tape & Reel (TR)  | |
Part Status  | Active  | |
DigiKey Programmable  | Not Verified  | |
Memory Type  | Non-Volatile  | |
Memory Format  | ||
Technology  | FLASH - NAND  | |
Memory Size  | ||
Memory Organization  | 4G x 8  | |
Memory Interface  | Parallel  | |
Clock Frequency  | 100 MHz  | |
Write Cycle Time - Word, Page  | -  | |
Voltage - Supply  | 2.7V ~ 3.6V  | |
Operating Temperature  | -40°C ~ 85°C (TA)  | |
Mounting Type  | Surface Mount  | |
Package / Case  | ||
Supplier Device Package  | 100-VBGA (12x18)  | |
Base Product Number  | 
| Quantity | Unit Price | Ext Price | 
|---|---|---|
| 1.000 | kr.241.97267 | kr.241,972.67 | 
| Unit Price without VAT: | kr.241.97267 | 
|---|---|
| Unit Price with VAT: | kr.302.46584 | 

