
MT29F2G08ABAGAH4-ITE:G | |
---|---|
DigiKey Part Number | MT29F2G08ABAGAH4-ITE:G-ND |
Manufacturer | |
Manufacturer Product Number | MT29F2G08ABAGAH4-ITE:G |
Description | IC FLASH 2GBIT PARALLEL 63VFBGA |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NAND Memory IC 2Gbit Parallel 63-VFBGA (9x11) |
Datasheet | Datasheet |
Type | Description | Select All |
---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NAND | |
Memory Size | ||
Memory Organization | 256M x 8 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | - | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 63-VFBGA (9x11) | |
Base Product Number |
Quantity | Unit Price | Ext Price |
---|---|---|
1 | kr.16.96000 | kr.16.96 |
10 | kr.15.82700 | kr.158.27 |
25 | kr.15.37040 | kr.384.26 |
50 | kr.15.02080 | kr.751.04 |
100 | kr.14.67070 | kr.1,467.07 |
250 | kr.14.20904 | kr.3,552.26 |
500 | kr.13.86240 | kr.6,931.20 |
1.260 | kr.13.40536 | kr.16,890.75 |
Unit Price without VAT: | kr.16.96000 |
---|---|
Unit Price with VAT: | kr.21.20000 |