FLASH - NOR Memory IC 512Mbit Parallel 95 ns 64-LBGA (11x13)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT28EW512ABA1LPC-0SIT

DigiKey Part Number
557-1783-ND
Manufacturer
Manufacturer Product Number
MT28EW512ABA1LPC-0SIT
Description
IC FLASH 512MBIT PARALLEL 64LBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 512Mbit Parallel 95 ns 64-LBGA (11x13)
Datasheet
 Datasheet
EDA/CAD Models
MT28EW512ABA1LPC-0SIT Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tray
Part Status
Active
DigiKey Programmable
Verified
Memory Type
Non-Volatile
Memory Format
Technology
FLASH - NOR
Memory Size
Memory Organization
64M x 8, 32M x 16
Memory Interface
Parallel
Write Cycle Time - Word, Page
60ns
Access Time
95 ns
Voltage - Supply
2.7V ~ 3.6V
Operating Temperature
-40°C ~ 85°C (TA)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
64-LBGA (11x13)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

0 In Stock
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
In an effort to support the research and development needs of all customers, we have implemented a maximum purchase limit for this product.
The limit may be purchased every 30 days and any amount over these limits will result in backorder or cancellation of this product.
Maximum purchase limit
Tray:1104
All prices are in DKK
Tray
QuantityUnit PriceExt Price
1kr.160.21000kr.160.21
10kr.148.43800kr.1,484.38
25kr.143.74560kr.3,593.64
50kr.140.22180kr.7,011.09
100kr.136.73480kr.13,673.48
250kr.132.20016kr.33,050.04
Note: Due to DigiKey value-add services the packaging type may change when product is purchased at quantities beneath the standard package.
Unit Price without VAT:kr.160.21000
Unit Price with VAT:kr.200.26250