
MT28EW256ABA1HJS-0SIT TR | |
|---|---|
DigiKey Part Number | 557-MT28EW256ABA1HJS-0SITTR-ND - Tape & Reel (TR) 557-MT28EW256ABA1HJS-0SITTRCT-ND - Cut Tape (CT) 557-MT28EW256ABA1HJS-0SITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT28EW256ABA1HJS-0SIT TR |
Description | IC FLASH 256MBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit Parallel 75 ns 56-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 32M x 8, 16M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 75 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.51.84000 | kr.51.84 |
| 10 | kr.48.17900 | kr.481.79 |
| 25 | kr.46.70480 | kr.1,167.62 |
| 50 | kr.45.59240 | kr.2,279.62 |
| 100 | kr.44.48580 | kr.4,448.58 |
| 250 | kr.43.03720 | kr.10,759.30 |
| 500 | kr.42.79104 | kr.21,395.52 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.43.40104 | kr.69,441.66 |
| Unit Price without VAT: | kr.51.84000 |
|---|---|
| Unit Price with VAT: | kr.64.80000 |


