
MT28EW01GABA1LPC-0SIT TR | |
|---|---|
DigiKey Part Number | 557-MT28EW01GABA1LPC-0SITTR-ND - Tape & Reel (TR) 557-MT28EW01GABA1LPC-0SITTRCT-ND - Cut Tape (CT) 557-MT28EW01GABA1LPC-0SITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT28EW01GABA1LPC-0SIT TR |
Description | IC FLASH 1GBIT PARALLEL 64LBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 95 ns 64-LBGA (11x13) |
Datasheet | Datasheet |
EDA/CAD Models | MT28EW01GABA1LPC-0SIT TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8, 64M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 95 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 64-LBGA (11x13) | |
Base Product Number |
| Cut Tape (CT) & Digi-Reel®: | 2000 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.230.21000 | kr.230.21 |
| 10 | kr.213.00500 | kr.2,130.05 |
| 25 | kr.206.19440 | kr.5,154.86 |
| 50 | kr.201.09340 | kr.10,054.67 |
| 100 | kr.196.05560 | kr.19,605.56 |
| 250 | kr.189.52008 | kr.47,380.02 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.000 | kr.175.37318 | kr.350,746.36 |
| Unit Price without VAT: | kr.230.21000 |
|---|---|
| Unit Price with VAT: | kr.287.76250 |


