
MT28EW01GABA1LJS-0SIT | |
|---|---|
DigiKey Part Number | MT28EW01GABA1LJS-0SIT-ND |
Manufacturer | |
Manufacturer Product Number | MT28EW01GABA1LJS-0SIT |
Description | IC FLASH 1GBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 95 ns 56-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tray | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8, 64M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 95 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.123.84000 | kr.123.84 |
| 10 | kr.114.76500 | kr.1,147.65 |
| 25 | kr.111.15000 | kr.2,778.75 |
| 50 | kr.108.43520 | kr.5,421.76 |
| 100 | kr.105.74660 | kr.10,574.66 |
| 250 | kr.102.24640 | kr.25,561.60 |
| 576 | kr.99.12745 | kr.57,097.41 |
| Unit Price without VAT: | kr.123.84000 |
|---|---|
| Unit Price with VAT: | kr.154.80000 |


