
MT28EW01GABA1HJS-0SIT TR | |
|---|---|
DigiKey Part Number | 557-MT28EW01GABA1HJS-0SITTR-ND - Tape & Reel (TR) 557-MT28EW01GABA1HJS-0SITTRCT-ND - Cut Tape (CT) 557-MT28EW01GABA1HJS-0SITTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT28EW01GABA1HJS-0SIT TR |
Description | IC FLASH 1GBIT PARALLEL 56TSOP |
Manufacturer Standard Lead Time | 4 Weeks |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 1Gbit Parallel 95 ns 56-TSOP |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Memory Type | Non-Volatile | |
Memory Format | ||
Technology | FLASH - NOR | |
Memory Size | ||
Memory Organization | 128M x 8, 64M x 16 | |
Memory Interface | Parallel | |
Write Cycle Time - Word, Page | 60ns | |
Access Time | 95 ns | |
Voltage - Supply | 2.7V ~ 3.6V | |
Operating Temperature | -40°C ~ 85°C (TA) | |
Mounting Type | Surface Mount | |
Package / Case | ||
Supplier Device Package | 56-TSOP | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.114.69000 | kr.114.69 |
| 10 | kr.106.26600 | kr.1,062.66 |
| 25 | kr.102.91720 | kr.2,572.93 |
| 50 | kr.100.40320 | kr.5,020.16 |
| 100 | kr.97.91300 | kr.9,791.30 |
| 250 | kr.97.43052 | kr.24,357.63 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.600 | kr.95.41940 | kr.152,671.04 |
| Unit Price without VAT: | kr.114.69000 |
|---|---|
| Unit Price with VAT: | kr.143.36250 |



