
MT25QU128ABB1EW7-CAUT TR | |
|---|---|
DigiKey Part Number | MT25QU128ABB1EW7-CAUTTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | MT25QU128ABB1EW7-CAUT TR |
Description | IC FLASH 128MBIT SPI 8WPDFN |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 8-WPDFN (6x5)(MLP8) |
Category | Clock Frequency 133 MHz |
Mfr | Write Cycle Time - Word, Page 8ms, 2.8ms |
Packaging Tape & Reel (TR) | Voltage - Supply 1.7V ~ 2V |
Part Status Obsolete | Operating Temperature -40°C ~ 85°C (TA) |
DigiKey Programmable Not Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 8-WPDFN (6x5)(MLP8) |
Memory Organization 16M x 8 | Base Product Number |
Memory Interface SPI - Quad I/O |


