MT25QU128ABA1ESE-0SIT TR is out of stock and backorders are currently unavailable.
Available Substitutes:

MFR Recommended


Micron Technology Inc.
In Stock: 0
Unit Price: kr.53.95000
Datasheet
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 8-SO
8-SOIC (0.209", 5.30mm Width)

MT25QU128ABA1ESE-0SIT TR

DigiKey Part Number
557-1774-2-ND - Tape & Reel (TR)
557-1774-1-ND - Cut Tape (CT)
557-1774-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT25QU128ABA1ESE-0SIT TR
Description
IC FLASH 128MBIT SPI 133MHZ 8SO
Customer Reference
Detailed Description
FLASH - NOR Memory IC 128Mbit SPI - Quad I/O 133 MHz 8-SO
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI - Quad I/O
Mfr
Clock Frequency
133 MHz
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Write Cycle Time - Word, Page
8ms, 2.8ms
Part Status
Last Time Buy
Voltage - Supply
1.7V ~ 2V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-SO
Memory Size
Base Product Number
Memory Organization
16M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT25QU128ABA1EW9-0SIT TRMicron Technology Inc.0557-MT25QU128ABA1EW9-0SITTRCT-NDkr.53.95000MFR Recommended
Last Time Buy
Last Time Buy Date: 31/08/2026
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:1500
Tape & Reel (TR):1500
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.43.18000kr.43.18
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3.000kr.35.63714kr.106,911.42
Unit Price without VAT:kr.43.18000
Unit Price with VAT:kr.53.97500