FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MT25QU01GBBB8E12-0AAT TR

DigiKey Part Number
557-MT25QU01GBBB8E12-0AATTR-ND - Tape & Reel (TR)
557-MT25QU01GBBB8E12-0AATTRCT-ND - Cut Tape (CT)
557-MT25QU01GBBB8E12-0AATTRDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MT25QU01GBBB8E12-0AAT TR
Description
IC FLASH 1GBIT SPI 24TPBGA
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Gbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8)
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Clock Frequency
133 MHz
Mfr
Write Cycle Time - Word, Page
8ms, 2.8ms
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Voltage - Supply
1.7V ~ 2V
Part Status
Active
Operating Temperature
-40°C ~ 105°C (TA)
DigiKey Programmable
Verified
Grade
Automotive
Memory Type
Non-Volatile
Qualification
AEC-Q100
Memory Format
Mounting Type
Surface Mount
Technology
FLASH - NOR
Package / Case
Memory Size
Supplier Device Package
24-T-PBGA (6x8)
Memory Organization
128M x 8
Base Product Number
Memory Interface
SPI - Quad I/O
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 0
Due to temporary constrained supply, DigiKey is unable to accept backorders at this time.
Maximum purchase limit
To support all customers' research and development needs, this product has a maximum purchase limit. This limit may be purchased every 30 days and any orders above the limit may be cancelled.
Cut Tape (CT) & Digi-Reel®:2500
All prices are in DKK
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1kr.252.59000kr.252.59
10kr.233.62300kr.2,336.23
25kr.226.13240kr.5,653.31
50kr.220.52680kr.11,026.34
100kr.214.99320kr.21,499.32
250kr.207.81808kr.51,954.52
* All Digi-Reel orders will add a kr.47.00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
2.500kr.176.62352kr.441,558.80
Manufacturers Standard Package
Unit Price without VAT:kr.252.59000
Unit Price with VAT:kr.315.73750