
MT25QL256ABA8ESF-0SIT TR | |
|---|---|
DigiKey Part Number | 557-1986-2-ND - Tape & Reel (TR) 557-1986-1-ND - Cut Tape (CT) 557-1986-6-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QL256ABA8ESF-0SIT TR |
Description | IC FLASH 256MBIT SPI 133MHZ 16SO |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 16-SO |
Datasheet | Datasheet |
Category | Memory Interface SPI - Quad I/O |
Mfr | Clock Frequency 133 MHz |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Write Cycle Time - Word, Page 8ms, 2.8ms |
Part Status Last Time Buy | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 16-SO |
Memory Size | Base Product Number |
Memory Organization 32M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT25QL256ABA1EW7-0SIT TR | Micron Technology Inc. | 0 | 557-1983-1-ND | kr.66.89000 | MFR Recommended |
| MT25QL256ABA1EW9-0SIT TR | Micron Technology Inc. | 0 | 557-1984-1-ND | kr.66.89000 | MFR Recommended |
| MT25QL512ABB8ESF-0SIT TR | Micron Technology Inc. | 0 | 557-1987-1-ND | kr.98.65000 | MFR Recommended |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.53.51000 | kr.53.51 |
| 10 | kr.49.71800 | kr.497.18 |
| 25 | kr.48.19920 | kr.1,204.98 |
| 50 | kr.47.04780 | kr.2,352.39 |
| 100 | kr.45.90480 | kr.4,590.48 |
| 250 | kr.44.52200 | kr.11,130.50 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1.000 | kr.44.52202 | kr.44,522.02 |
| Unit Price without VAT: | kr.53.51000 |
|---|---|
| Unit Price with VAT: | kr.66.88750 |







