
MT25QL256ABA8E12-0AAT TR | |
|---|---|
DigiKey Part Number | 557-MT25QL256ABA8E12-0AATTR-ND - Tape & Reel (TR) 557-MT25QL256ABA8E12-0AATTRCT-ND - Cut Tape (CT) 557-MT25QL256ABA8E12-0AATTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MT25QL256ABA8E12-0AAT TR |
Description | IC FLASH 256MBIT SPI 24TPBGA |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 256Mbit SPI - Quad I/O 133 MHz 24-T-PBGA (6x8) |
Datasheet | Datasheet |
Category | Clock Frequency 133 MHz |
Mfr | Write Cycle Time - Word, Page 8ms, 2.8ms |
Packaging Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | Voltage - Supply 2.7V ~ 3.6V |
Part Status Active | Operating Temperature -40°C ~ 105°C (TA) |
DigiKey Programmable Verified | Grade Automotive |
Memory Type Non-Volatile | Qualification AEC-Q100 |
Memory Format | Mounting Type Surface Mount |
Technology FLASH - NOR | Package / Case |
Memory Size | Supplier Device Package 24-T-PBGA (6x8) |
Memory Organization 32M x 8 | Base Product Number |
Memory Interface SPI - Quad I/O |
| Cut Tape (CT) & Digi-Reel®: | 2500 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.86.48000 | kr.86.48 |
| 10 | kr.80.27700 | kr.802.77 |
| 25 | kr.77.79200 | kr.1,944.80 |
| 50 | kr.75.92020 | kr.3,796.01 |
| 100 | kr.74.06070 | kr.7,406.07 |
| 250 | kr.71.63260 | kr.17,908.15 |
| 500 | kr.69.82636 | kr.34,913.18 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2.500 | kr.58.09342 | kr.145,233.55 |
| Unit Price without VAT: | kr.86.48000 |
|---|---|
| Unit Price with VAT: | kr.108.10000 |


