M45PE10-VMN6TP TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Macronix
In Stock: 5.207
Unit Price: kr.3.80000
Datasheet

Similar


Microchip Technology
In Stock: 3.581
Unit Price: kr.4.56000
Datasheet

Similar


Microchip Technology
In Stock: 3.720
Unit Price: kr.4.56000
Datasheet
FLASH - NOR Memory IC 1Mbit SPI 75 MHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M45PE10-VMN6TP TR

DigiKey Part Number
M45PE10-VMN6TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M45PE10-VMN6TP TR
Description
IC FLASH 1MBIT SPI 75MHZ 8SO
Customer Reference
Detailed Description
FLASH - NOR Memory IC 1Mbit SPI 75 MHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
M45PE10-VMN6TP TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
75 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
3ms
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-SO
Memory Size
Base Product Number
Memory Organization
128K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (3)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX25L1006EMI-10GMacronix5.2071092-1111-NDkr.3.80000Similar
SST25VF010A-33-4C-SAEMicrochip Technology3.581SST25VF010A-33-4C-SAE-NDkr.4.56000Similar
SST25VF010A-33-4I-SAEMicrochip Technology3.720SST25VF010A-33-4I-SAE-NDkr.4.56000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types