Direct

M29W160ET90N1 | |
|---|---|
DigiKey Part Number | M29W160ET90N1-ND |
Manufacturer | |
Manufacturer Product Number | M29W160ET90N1 |
Description | IC FLASH 16MBIT PARALLEL 48TSOP |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit Parallel 90 ns 48-TSOP |
EDA/CAD Models | M29W160ET90N1 Models |
Category | Memory Interface Parallel |
Mfr | Write Cycle Time - Word, Page 90ns |
Packaging Tray | Access Time 90 ns |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature 0°C ~ 70°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 48-TSOP |
Memory Size | Base Product Number |
Memory Organization 2M x 8, 1M x 16 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| SST39VF1602C-70-4C-EKE | Microchip Technology | 381 | SST39VF1602C-70-4C-EKE-ND | kr.15.66000 | Direct |


