M29W040B90K6 is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Macronix
In Stock: 1.813
Unit Price: kr.53.26000
Datasheet
Image for M29W040B90K6 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M29W040B90K6

DigiKey Part Number
497-1711-5-ND
Manufacturer
Manufacturer Product Number
M29W040B90K6
Description
IC FLASH 4MBIT PARALLEL 32PLCC
Customer Reference
Detailed Description
FLASH - NOR Memory IC 4Mbit Parallel 90 ns 32-PLCC (11.35x13.89)
EDA/CAD Models
M29W040B90K6 Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
Parallel
Mfr
Write Cycle Time - Word, Page
90ns
Packaging
Tube
Access Time
90 ns
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
32-PLCC (11.35x13.89)
Memory Size
Base Product Number
Memory Organization
512K x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX29LV040CQI-70GMacronix1.8131092-1126-NDkr.53.26000Similar
Obsolete
This product is no longer manufactured. View Substitutes