M25PX16-VMN6TP TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Macronix
In Stock: 0
Unit Price: kr.6.78000
Datasheet

Similar


Winbond Electronics
In Stock: 0
Unit Price: kr.4.31000
Datasheet
FLASH - NOR Memory IC 16Mbit SPI 75 MHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M25PX16-VMN6TP TR

DigiKey Part Number
M25PX16-VMN6TPTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M25PX16-VMN6TP TR
Description
IC FLASH 16MBIT SPI 75MHZ 8SO
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI 75 MHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
M25PX16-VMN6TP TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
75 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
15ms, 5ms
Part Status
Obsolete
Voltage - Supply
2.3V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-SO
Memory Size
Base Product Number
Memory Organization
2M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (2)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX25R1635FM1IL0Macronix01092-1177-NDkr.6.78000Similar
W25Q16JLSNIGWinbond Electronics0256-W25Q16JLSNIG-NDkr.4.31000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types