Similar

M25PX16-VMN6P | |
|---|---|
DigiKey Part Number | M25PX16-VMN6P-ND |
Manufacturer | |
Manufacturer Product Number | M25PX16-VMN6P |
Description | IC FLASH 16MBIT SPI 75MHZ 8SO |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 16Mbit SPI 75 MHz 8-SO |
EDA/CAD Models | M25PX16-VMN6P Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 75 MHz |
Packaging Tube | Write Cycle Time - Word, Page 15ms, 5ms |
Part Status Obsolete | Voltage - Supply 2.3V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SO |
Memory Size | Base Product Number |
Memory Organization 2M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| W25Q16JLSNIG | Winbond Electronics | 0 | 256-W25Q16JLSNIG-ND | kr.3.49000 | Similar |


