Direct
Similar
Similar

M25PE80-VMN6TP TR | |
|---|---|
DigiKey Part Number | M25PE80-VMN6TPTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M25PE80-VMN6TP TR |
Description | IC FLASH 8MBIT SPI 75MHZ 8SO |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 8Mbit SPI 75 MHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | M25PE80-VMN6TP TR Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 75 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ms, 3ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SO |
Memory Size | Base Product Number |
Memory Organization 1M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| AT25PE80-SSHN-T | Renesas Electronics Corporation | 9.830 | 1265-1328-1-ND | kr.13.57000 | Direct |
| MX25V8006EM1I-13G | Macronix | 63.015 | 1092-1118-ND | kr.5.83000 | Similar |
| W25Q80DVSNIG | Winbond Electronics | 5.988 | W25Q80DVSNIG-ND | kr.3.49000 | Similar |




