M25P80-VMW6G is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Micron Technology Inc.
In Stock: 0
Unit Price: kr.43.65000
Datasheet

Similar


Microchip Technology
In Stock: 1.389
Unit Price: kr.8.97000
Datasheet

Similar


Microchip Technology
In Stock: 2.762
Unit Price: kr.8.97000
Datasheet

Similar


Microchip Technology
In Stock: 7.623
Unit Price: kr.9.29000
Datasheet

Similar


Winbond Electronics
In Stock: 12.043
Unit Price: kr.5.19000
Datasheet
FLASH - NOR Memory IC 8Mbit SPI 75 MHz 8-SO
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M25P80-VMW6G

DigiKey Part Number
M25P80-VMW6G-ND
Manufacturer
Manufacturer Product Number
M25P80-VMW6G
Description
IC FLASH 8MBIT SPI 75MHZ 8SO W
Customer Reference
Detailed Description
FLASH - NOR Memory IC 8Mbit SPI 75 MHz 8-SO
Datasheet
 Datasheet
EDA/CAD Models
M25P80-VMW6G Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
75 MHz
Packaging
Tube
Write Cycle Time - Word, Page
15ms, 5ms
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-SO
Memory Size
Base Product Number
Memory Organization
1M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (5)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MT25QL128ABA1ESE-0SITMicron Technology Inc.0MT25QL128ABA1ESE-0SIT-NDkr.43.65000Similar
SST25VF080B-50-4C-S2AFMicrochip Technology1.389SST25VF080B-50-4C-S2AF-NDkr.8.97000Similar
SST25VF080B-50-4I-S2AEMicrochip Technology2.762SST25VF080B-50-4I-S2AE-NDkr.8.97000Similar
SST25VF080B-50-4I-S2AF-TMicrochip Technology7.623SST25VF080B-50-4I-S2AF-TCT-NDkr.9.29000Similar
W25Q80DVSSIGWinbond Electronics12.043W25Q80DVSSIG-NDkr.5.19000Similar
Obsolete
This product is no longer manufactured. View Substitutes or Alternative Package Types