Similar
Similar
Similar
Similar

M25P32-VMW6TG TR | |
|---|---|
DigiKey Part Number | 557-1635-2-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M25P32-VMW6TG TR |
Description | IC FLASH 32MBIT SPI 75MHZ 8SO W |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI 75 MHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | M25P32-VMW6TG TR Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 75 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ms, 5ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SO |
Memory Size | Base Product Number |
Memory Organization 4M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT25QL128ABA1ESE-0SIT TR | Micron Technology Inc. | 0 | 557-1772-1-ND | kr.51.48000 | Similar |
| MX25L3206EM2I-12G | Macronix | 44.260 | 1092-1132-ND | kr.10.52000 | Similar |
| MX25L3255EM2I-10G | Macronix | 0 | MX25L3255EM2I-10G-ND | kr.7.41057 | Similar |
| W25Q32JVSSIQ | Winbond Electronics | 0 | W25Q32JVSSIQ-ND | kr.4.69000 | Similar |




