
M25P32-VMW3TGB TR | |
|---|---|
DigiKey Part Number | M25P32-VMW3TGBTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M25P32-VMW3TGB TR |
Description | IC FLASH 32MBIT SPI 75MHZ 8SO W |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI 75 MHz 8-SO |
Datasheet | Datasheet |
EDA/CAD Models | M25P32-VMW3TGB TR Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 75 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ms, 5ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 125°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-SO |
Memory Size | Base Product Number |
Memory Organization 4M x 8 |

