Similar
Similar



M25P32-VMP6TG TR | |
|---|---|
DigiKey Part Number | M25P32-VMP6TGTR-ND - Tape & Reel (TR) |
Manufacturer | |
Manufacturer Product Number | M25P32-VMP6TG TR |
Description | IC FLASH 32MBIT SPI 8VFQFPN |
Customer Reference | |
Detailed Description | FLASH - NOR Memory IC 32Mbit SPI 75 MHz 8-VFQFPN (6x5) |
Datasheet | Datasheet |
EDA/CAD Models | M25P32-VMP6TG TR Models |
Category | Memory Interface SPI |
Mfr | Clock Frequency 75 MHz |
Packaging Tape & Reel (TR) | Write Cycle Time - Word, Page 15ms, 5ms |
Part Status Obsolete | Voltage - Supply 2.7V ~ 3.6V |
DigiKey Programmable Not Verified | Operating Temperature -40°C ~ 85°C (TA) |
Memory Type Non-Volatile | Mounting Type Surface Mount |
Memory Format | Package / Case |
Technology FLASH - NOR | Supplier Device Package 8-VFQFPN (6x5) |
Memory Size | Base Product Number |
Memory Organization 4M x 8 |
| Part Number | Manufacturer | Quantity Available | DigiKey Part Number | Unit Price | Substitute Type |
|---|---|---|---|---|---|
| MT25QL128ABA1EW7-0SIT TR | Micron Technology Inc. | 2.040 | 557-1791-1-ND | kr.51.48000 | Similar |
| W25Q32JVZPIQ | Winbond Electronics | 0 | 256-W25Q32JVZPIQ-TUBE-ND | kr.6.47000 | Similar |



