M25P16-VMC6TG TR is Obsolete and no longer manufactured.
Available Substitutes:

Similar


Macronix
In Stock: 0
Unit Price: kr.6.78000
Datasheet
FLASH - NOR Memory IC 16Mbit SPI 75 MHz 8-UFDFPN (MLP8) (4x3)
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

M25P16-VMC6TG TR

DigiKey Part Number
M25P16-VMC6TGTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
M25P16-VMC6TG TR
Description
IC FLASH 16MBIT SPI 8UFDFPN
Customer Reference
Detailed Description
FLASH - NOR Memory IC 16Mbit SPI 75 MHz 8-UFDFPN (MLP8) (4x3)
Datasheet
 Datasheet
EDA/CAD Models
M25P16-VMC6TG TR Models
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Memory Interface
SPI
Mfr
Clock Frequency
75 MHz
Packaging
Tape & Reel (TR)
Write Cycle Time - Word, Page
15ms, 5ms
Part Status
Obsolete
Voltage - Supply
2.7V ~ 3.6V
DigiKey Programmable
Not Verified
Operating Temperature
-40°C ~ 85°C (TA)
Memory Type
Non-Volatile
Mounting Type
Surface Mount
Memory Format
Package / Case
Technology
FLASH - NOR
Supplier Device Package
8-UFDFPN (MLP8) (4x3)
Memory Size
Base Product Number
Memory Organization
2M x 8
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
Substitutes (1)
Part NumberManufacturerQuantity AvailableDigiKey Part NumberUnit PriceSubstitute Type
MX25R1635FM1IL0Macronix01092-1177-NDkr.6.78000Similar
Obsolete
This product is no longer manufactured. View Substitutes