Image for ZL40250LDF1 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

ZL40250LDF1

DigiKey Part Number
ZL40250LDF1-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
ZL40250LDF1
Description
IC CLK BUFFER 4:6 1.035GHZ
Customer Reference
Detailed Description
Clock Fanout Buffer (Distribution), Divider, Multiplexer IC 4:6 1.035 GHz
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Microchip Technology
Series
Packaging
Tape & Reel (TR)
Part Status
Active
Type
Fanout Buffer (Distribution), Divider, Multiplexer
Number of Circuits
1
Ratio - Input:Output
4:6
Differential - Input:Output
Yes/Yes
Input
CMOS, Crystal
Output
CML, CMOS, HCSL, HSTL, LVDS, LVPECL, SSTL
Frequency - Max
1.035 GHz
Voltage - Supply
1.71V ~ 3.465V
Operating Temperature
-40°C ~ 85°C
Mounting Type
Surface Mount
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.