
ZL40230LDG1 | |
|---|---|
DigiKey Part Number | ZL40230LDG1-ND |
Manufacturer | |
Manufacturer Product Number | ZL40230LDG1 |
Description | IC CLK BUFFER 3:10 1.6GHZ 48QFN |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | Clock Fanout Buffer (Distribution), Multiplexer IC 3:10 1.6 GHz 48-VFQFN Exposed Pad |
EDA/CAD Models | ZL40230LDG1 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Microchip Technology | |
Series | - | |
Packaging | Tray | |
Part Status | Active | |
Type | Fanout Buffer (Distribution), Multiplexer | |
Number of Circuits | 1 | |
Ratio - Input:Output | 3:10 | |
Differential - Input:Output | Yes/Yes | |
Input | CML, HCSL, LVCMOS, LVDS, LVPECL, SSTL | |
Output | HCSL, LVCMOS, LVDS, LVPECL | |
Frequency - Max | 1.6 GHz | |
Voltage - Supply | 1.35V ~ 3.465V | |
Operating Temperature | -40°C ~ 85°C | |
Mounting Type | Surface Mount | |
Package / Case | 48-VFQFN Exposed Pad | |
Supplier Device Package | 48-QFN (7x7) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | kr.59.67000 | kr.59.67 |
| 25 | kr.49.76840 | kr.1,244.21 |
| 100 | kr.47.98390 | kr.4,798.39 |
| Unit Price without VAT: | kr.59.67000 |
|---|---|
| Unit Price with VAT: | kr.74.58750 |


